Micron MT5VDDT1672HY-335K1 technical specifications.
| Access Time-Max | 70ps |
| Data Bus Width | 72b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 5 |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT5VDDT1672HY-335K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.