Micron MT72KSZS4G72PZ-1G1D1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 4GX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT72KSZS4G72PZ-1G1D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.