Micron MT8HTF12864HDY-53ED3 technical specifications.
| Height | 30mm |
| Lead Free | Lead Free |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8HTF12864HDY-53ED3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
