The MT8HTF12864HDY-667G1 is a 64-bit memory IC from Micron, featuring 128M x 64 bits of organization. It operates at a maximum frequency of 667 MHz and is supplied with a voltage of 1.8V. The IC is designed to function within a temperature range of 0°C to 70°C. It is available in bulk packaging and is compliant with RoHS regulations.
Micron MT8HTF12864HDY-667G1 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8HTF12864HDY-667G1 to view detailed technical specifications.
No datasheet is available for this part.