Micron MT8HTF6464AZ-667G1 technical specifications.
| Package/Case | Module |
| Memory Size | 512MB |
| Memory Type | DDR2 SDRAM, |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT8HTF6464AZ-667G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.