Micron MT8HTF6464HDY-40EB3 technical specifications.
| Height | 30mm |
| Lead Free | Lead Free |
| Memory Size | 512MB |
| Memory Type | DDR2 SDRAM, |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8HTF6464HDY-40EB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
