Micron MT8HTF6464HDY-40EB4 technical specifications.
| Height | 30mm |
| Lead Free | Lead Free |
| Memory Size | 512MB |
| Memory Type | DDR2 SDRAM, |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT8HTF6464HDY-40EB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.