This 512MB DDR2 SDRAM module operates at speeds up to 533MHz with a supply voltage range of 1.7-1.9V. It is designed for socket mount and is compliant with RoHS regulations. The module is packaged in a DIMM format and has a maximum operating temperature of 70°C.
Micron MT8HTF6464HDY-53ED3 technical specifications.
| Height | 30mm |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512MB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX64 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8HTF6464HDY-53ED3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.