Micron MT8JTF12864AY-1G4D1 technical specifications.
| Access Time-Max | 1.87ns |
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 3.3V |
| Organization | 128MX64 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT8JTF12864AY-1G4D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.