This 4GB DDR3 SDRAM module operates at a maximum frequency of 800MHz and a supply voltage of 1.5V. It is organized as 512M x 64 bits and has a maximum operating temperature of 70°C. The module is designed to function within a temperature range of 0°C to 70°C.
Micron MT8JTF51264AZ-1G6E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX64 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8JTF51264AZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.