Micron MT8KTF25664AZ-1G6K1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Organization | 256MX64 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8KTF25664AZ-1G6K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.