Micron MT8VDDT6464AY-40BF4 technical specifications.
| Package/Case | Module |
| Height | 31.2mm |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Organization | 64MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8VDDT6464AY-40BF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
