Micron MT9HTF12872AY-53ED1 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Lead Free | Lead Free |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT9HTF12872AY-53ED1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
