Micron MT9HTF12872AY-667A3 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Data Rate | 667Kbps |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9HTF12872AY-667A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
