Micron MT9HTF12872AZ-667H1 technical specifications.
| Package/Case | Module |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9HTF12872AZ-667H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
