Micron MT9HTF12872FY-667A4D3 technical specifications.
| Package/Case | Module |
| Height | 30.4mm |
| Lead Free | Lead Free |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9HTF12872FY-667A4D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.