Micron MT9HTF6472KY-667D2 technical specifications.
| Package/Case | DIMM |
| Height | 30mm |
| Lead Free | Lead Free |
| Memory Size | 512MB |
| Memory Type | DDR2 SDRAM, |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9HTF6472KY-667D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.