Micron MT9LSDT1672G-133G2 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 55°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT9LSDT1672G-133G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.