Micron MT9LSDT3272AG-13ED2 technical specifications.
| Access Time-Max | 5.4ns |
| Package/Case | DIMM |
| Height | 34.9mm |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 65°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT9LSDT3272AG-13ED2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
