Micron MT9VDDF3272G-40BG3 technical specifications.
| Access Time | 200us |
| Package/Case | Module |
| Height | 28.6mm |
| Lead Free | Contains Lead |
| Memory Size | 256MB |
| Memory Type | DDR SDRAM, |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT9VDDF3272G-40BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.