Micron MT9VDDF6472G-335D3 technical specifications.
| Access Time-Max | 700ps |
| Package/Case | Module |
| Height | 28.6mm |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX72 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT9VDDF6472G-335D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.