Micron MT9VDDT3272PHIY-335M1 technical specifications.
| Package/Case | 200 |
| Data Bus Width | 72b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 256Mb |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9VDDT3272PHIY-335M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.