Micron MT9VDVF6472G-335F1 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Height | 18mm |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT9VDVF6472G-335F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.