Micron MTEDCAE008SAJ-1N2 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Density | 8GB |
| ESD Protection | No |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCAE008SAJ-1N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.