Micron MTEDCBR016SAJ-1N2 technical specifications.
| Package/Case | Module |
| Density | 16GB |
| Interface | USB |
| Memory Size | 16GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCBR016SAJ-1N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.