The Micron MTFC128GAPALNS-AAT is an industrial-grade flash memory card with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PBGA-B153 and a terminal position of BOTTOM. The memory IC type is FLASH CARD, and it operates in parallel mode. The memory capacity is 128GB, and it can store 137438953472 words of data. The supply voltage range is 2.7 to 3.6V.
Micron MTFC128GAPALNS-AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 137438953472 |
| Number of Words Code | 128000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTFC128GAPALNS-AAT to view detailed technical specifications.
No datasheet is available for this part.