Micron MTFC16GAPALNA-AIT technical specifications.
| Memory Format | Flash |
| Memory Size | 128 GB |
| Memory Organization | 16G x 8 |
| Memory Interface | eMMC_5.1 |
| Shipping | Tray |
| Rohs Status | ROHS3 Compliant |
| ECCN | 3A991B1A |
Download the complete datasheet for Micron MTFC16GAPALNA-AIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.