Micron MTFC16GJVEC-WT technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | e•MMC™ |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFC16GJVEC-WT to view detailed technical specifications.
No datasheet is available for this part.