
The MTFC16GLTDV-WT is a 16GB e•MMC non-volatile FLASH memory device from Micron. It operates at a voltage of 2.7V and is designed for surface mount applications. The memory device has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in a FBGA package type.
Micron MTFC16GLTDV-WT technical specifications.
| Density | 16GB |
| Max Operating Temperature | 85°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | e•MMC™ |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFC16GLTDV-WT to view detailed technical specifications.
No datasheet is available for this part.