8GX8 MCP PLASTIC WIRELESS TEMP PBF TBGA 3.3V
Micron MTFC8GLVEA-WT technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | e•MMC™ |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFC8GLVEA-WT to view detailed technical specifications.
No datasheet is available for this part.