Micron MTFDBAC025SAE-1B1 technical specifications.
| Density | 25GB |
| Memory Size | 25GB |
| Memory Type | NAND, FLASH |
| Operating Supply Voltage | 5V |
| Series | RealSSD™ |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFDBAC025SAE-1B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.