Micron MTFDBAC060MAE-1C1 technical specifications.
| Density | 60GB |
| Height | 9.5mm |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Memory Size | 60GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | C200 |
| Speed - Read | 170MB/s |
| Speed - Write | 70MB/s |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MTFDBAC060MAE-1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.