Micron MTFDCAE001SAF-1D1IT technical specifications.
| Package/Case | Module |
| Memory Size | 1GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Series | RealSSD™ |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFDCAE001SAF-1D1IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.