Micron MTFDCAE004SAF-1B1IT technical specifications.
| Package/Case | Module |
| Density | 4GB |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RealSSD™ |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFDCAE004SAF-1B1IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.