
Micron MTFDCAE004SAJ-1N1 technical specifications.
| Package/Case | Module |
| Density | 4GB |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFDCAE004SAJ-1N1 to view detailed technical specifications.
No datasheet is available for this part.