Micron MTFDCAE008SAF-1B1 technical specifications.
| Package/Case | Module |
| Density | 8GB |
| Interface | USB |
| Memory Size | 8GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | RealSSD™ |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFDCAE008SAF-1B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.