Micron MTFDDAA064MAM-1J1 technical specifications.
| Package/Case | Module |
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 64GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.14V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Series | C400v |
| Speed - Read | 500MB/s |
| Speed - Write | 95MB/s |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MTFDDAA064MAM-1J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.