Micron MTFDDAK240MBP-1AN1ZABYY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-X22 |
| Width | 69.85 |
| Length | 100.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 257698037760 |
| Number of Words Code | 240000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAK240MBP-1AN1ZABYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.