Micron MTFDDAT240MAV-1AE12ABYY technical specifications.
| Number of Terminals | 52 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N52 |
| Width | 29.85 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Memory IC Type | FLASH |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAT240MAV-1AE12ABYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.