Micron MTFDDAV128MAY-1AH12ABYY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 75 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N75 |
| Width | 22 |
| Length | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAV128MAY-1AH12ABYY to view detailed technical specifications.
No datasheet is available for this part.