This commercial temperature secondary storage controller is designed to operate within a temperature range of 0 to 70 degrees Celsius. It features a 75-pin die package and is powered by a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.14V and 3.46V, respectively. The device is used in secondary storage controllers and flash memory drives.
Micron MTFDDAV128MBF-1AN12ABYY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 75 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N75 |
| Width | 22 |
| Length | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAV128MBF-1AN12ABYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.