The MTFDDAV128MBF-1AN1ZABYY is a commercial temperature secondary storage controller from Micron. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 75 terminals positioned on the upper side and is packaged in a 22mm wide, 80mm long die. It is designed to function within a supply voltage range of 3.14 to 3.46 volts.
Micron MTFDDAV128MBF-1AN1ZABYY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 75 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N75 |
| Width | 22 |
| Length | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAV128MBF-1AN1ZABYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.