Micron MTFDEAK100MAS-1S1AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 29 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N29 |
| Width | 69.85 |
| Length | 100.5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTFDEAK100MAS-1S1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.