Micron N25Q008A11EF640F TR technical specifications.
| Package/Case | SOIC |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q008A11EF640F TR to view detailed technical specifications.
No datasheet is available for this part.