
Micron N25Q008A11ESC40G technical specifications.
| Package/Case | SOP |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q008A11ESC40G to view detailed technical specifications.
No datasheet is available for this part.