Micron N25Q00AA11GSF40F technical specifications.
| Density | 1Gb |
| Frequency | 108MHz |
| RoHS Compliant | Yes |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q00AA11GSF40F to view detailed technical specifications.
No datasheet is available for this part.