The Micron N25Q00AA13GSF40F is a 1Gb NOR flash memory device with a maximum access time of 9ns and a frequency of 108MHz. It operates over a voltage range of 2.7V to 3.6V and has a maximum supply current of 20mA. The device is packaged in a SOP16 package and is RoHS compliant. It is designed for surface mount applications and is available on tape and reel. The Micron N25Q00AA13GSF40F is suitable for use in a temperature range of -40°C to 85°C.
Micron N25Q00AA13GSF40F technical specifications.
| Access Time-Max | 9ns |
| Address Bus Width | 1b |
| Package/Case | SOP |
| Density | 1Gb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q00AA13GSF40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.