
The Micron N25Q00AA13GSF40G is a 1Gb SPI NOR Flash IC with a maximum operating frequency of 108MHz. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3V. The device is packaged in a SOIC package and is RoHS compliant.
Micron N25Q00AA13GSF40G technical specifications.
| Access Time-Max | 9ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 1Gb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q00AA13GSF40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
