The N25Q016A11EF640E is a 16Mb non-volatile NOR flash memory device from Micron. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is available in a DFN-8 package and is mounted using surface mount technology. It supports SPI and serial interfaces at a frequency of 108MHz and has a memory size of 16Mb. The device is not RoHS compliant.
Micron N25Q016A11EF640E technical specifications.
| Package/Case | DFN |
| Density | 16Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Page Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q016A11EF640E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.