Nor Flash 4MX4 Plastic Pbf Vfqfpn 1.8V Mass Storage Ind Temp
Micron N25Q016A11EF640F technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Page Size | 256B |
| Programming Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q016A11EF640F to view detailed technical specifications.
No datasheet is available for this part.